
ZHL-6A+ | |
|---|---|
DigiKey Part Number | 3157-ZHL-6A+-ND |
Manufacturer | |
Manufacturer Product Number | ZHL-6A+ |
Description | RF GBA, 0.0025 - 500 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC HF, UHF, VHF 2.5kHz ~ 500MHz |
Datasheet | Datasheet |
Category | Noise Figure 9.5dB |
Manufacturer Mini-Circuits | RF Type HF, UHF, VHF |
Packaging Tray | Voltage - Supply 24V |
Part Status Active | Current - Supply 350mA |
Frequency 2.5kHz ~ 500MHz | Test Frequency 2.5kHz ~ 500MHz |
P1dB 22dBm | Mounting Type Chassis Mount |
Gain 25dB | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 660,57000 Kč | 6 660,57 Kč |
| 10 | 6 526,47200 Kč | 65 264,72 Kč |
| 25 | 6 459,67360 Kč | 161 491,84 Kč |
| Unit Price without VAT: | 6 660,57000 Kč |
|---|---|
| Unit Price with VAT: | 8 059,28970 Kč |







