
ZHL-1A-S+ | |
|---|---|
DigiKey Part Number | 3157-ZHL-1A-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZHL-1A-S+ |
Description | MEDIUM POWER, LINEAR AMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC UHF, VHF 2MHz ~ 500MHz |
Datasheet | Datasheet |
Category | Noise Figure 11dB |
Manufacturer Mini-Circuits | RF Type UHF, VHF |
Packaging Box | Voltage - Supply 24V |
Part Status Active | Current - Supply 600mA |
Frequency 2MHz ~ 500MHz | Test Frequency 2MHz ~ 500MHz |
P1dB 28dBm | Mounting Type Chassis Mount |
Gain 16dB | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 940,53000 Kč | 8 940,53 Kč |
| 10 | 8 427,08500 Kč | 84 270,85 Kč |
| 25 | 8 353,80240 Kč | 208 845,06 Kč |
| Unit Price without VAT: | 8 940,53000 Kč |
|---|---|
| Unit Price with VAT: | 10 818,04130 Kč |


