
ZHL-3A+ | |
|---|---|
DigiKey Part Number | 3157-ZHL-3A+-ND |
Manufacturer | |
Manufacturer Product Number | ZHL-3A+ |
Description | LINEAR AMPLIFIER, 0.4-150 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC HF, VHF 400kHz ~ 150MHz |
Datasheet | Datasheet |
Category | Noise Figure 11dB |
Manufacturer Mini-Circuits | RF Type HF, VHF |
Packaging Tray | Voltage - Supply 24V |
Part Status Active | Current - Supply 600mA |
Frequency 400kHz ~ 150MHz | Test Frequency 400kHz ~ 150MHz |
P1dB 29.5dBm | Mounting Type Chassis Mount |
Gain 24dB | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 606,03000 Kč | 8 606,03 Kč |
| 10 | 8 097,27000 Kč | 80 972,70 Kč |
| 25 | 8 024,69640 Kč | 200 617,41 Kč |
| Unit Price without VAT: | 8 606,03000 Kč |
|---|---|
| Unit Price with VAT: | 10 413,29630 Kč |







