
ZFLM-252-1WL-S+ | |
|---|---|
DigiKey Part Number | 3157-ZFLM-252-1WL-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZFLM-252-1WL-S+ |
Description | LIMITER / SMA / ROHS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 100MHz ~ 2.5GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Limiter | |
Frequency | 100MHz ~ 2.5GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 709,68000 Kč | 1 709,68 Kč |
| 10 | 1 577,90800 Kč | 15 779,08 Kč |
| 25 | 1 545,07000 Kč | 38 626,75 Kč |
| Unit Price without VAT: | 1 709,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 068,71280 Kč |










