
ZMSC-4-1BR+ | |
|---|---|
DigiKey Part Number | 3157-ZMSC-4-1BR+-ND |
Manufacturer | |
Manufacturer Product Number | ZMSC-4-1BR+ |
Description | 4 WAYS PS, 0.1 - 200 MHZ, 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 200 MHz Isolation (Min) 20dB, 8° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.7dB | |
Frequency | 0 Hz ~ 200 MHz | |
Specifications | Isolation (Min) 20dB, 8° Imbalance (Max) | |
Size / Dimension | 1.500" L x 1.130" W x 1.000" H (38.10mm x 28.70mm x 25.40mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 415,19000 Kč | 2 415,19 Kč |
| 10 | 2 060,15600 Kč | 20 601,56 Kč |
| 25 | 2 024,39200 Kč | 50 609,80 Kč |
| 50 | 1 989,10700 Kč | 99 455,35 Kč |
| 100 | 1 953,33270 Kč | 195 333,27 Kč |
| Unit Price without VAT: | 2 415,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 922,37990 Kč |








