RF Power Divider 0 Hz ~ 2.4 GHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC2402N

DigiKey Part Number
5073-SC2402N-ND
Manufacturer
Manufacturer Product Number
SC2402N
Description
SPT2-WAY 2.4 GHZ NF CON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Power Divider 0 Hz ~ 2.4 GHz Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Insertion Loss
-
Frequency
0 Hz ~ 2.4 GHz
Specifications
-
Size / Dimension
-
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 209
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 780,98000 Kč2 780,98 Kč
102 364,06000 Kč23 640,60 Kč
252 216,20440 Kč55 405,11 Kč
502 110,56360 Kč105 528,18 Kč
1002 078,53950 Kč207 853,95 Kč
Manufacturers Standard Package
Unit Price without VAT:2 780,98000 Kč
Unit Price with VAT:3 364,98580 Kč