D-Sub Cable Assembly D-Type, Micro-D Black, Individual (Round) 3.28' (1.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCA-009-M01R152

DigiKey Part Number
CCA-009-M01R152-ND
Manufacturer
Manufacturer Product Number
CCA-009-M01R152
Description
CABLE ASSY D TO MICR D 9P BLK 1M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Black, Individual (Round) 3.28' (1.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
9
Length
3.28' (1.00m)
Shielding
Shielded
Color
Black, Individual (Round)
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1684,53000 Kč684,53 Kč
10581,79200 Kč5 817,92 Kč
25545,36840 Kč13 634,21 Kč
50519,35620 Kč25 967,81 Kč
100494,58270 Kč49 458,27 Kč
250463,65600 Kč115 914,00 Kč
Manufacturers Standard Package
Unit Price without VAT:684,53000 Kč
Unit Price with VAT:828,28130 Kč