
HEDL-5640#A13 | |
|---|---|
DigiKey Part Number | 516-3021-ND |
Manufacturer | |
Manufacturer Product Number | HEDL-5640#A13 |
Description | ENCODER OPTICAL QUAD VERT CABLE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 500 Quadrature with Index (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 500 | |
Voltage - Supply | 5V | |
Actuator Type | 8mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 603,20000 Kč | 1 603,20 Kč |
| 5 | 1 375,83000 Kč | 6 879,15 Kč |
| 20 | 1 204,86500 Kč | 24 097,30 Kč |
| 40 | 1 126,93650 Kč | 45 077,46 Kč |
| 60 | 1 083,50033 Kč | 65 010,02 Kč |
| 100 | 1 030,92620 Kč | 103 092,62 Kč |
| Unit Price without VAT: | 1 603,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 939,87200 Kč |











