
TCW1-6000+ | |
|---|---|
DigiKey Part Number | 3157-TCW1-6000+TR-ND - Tape & Reel (TR) 3157-TCW1-6000+CT-ND - Cut Tape (CT) 3157-TCW1-6000+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCW1-6000+ |
Description | 1:1 LTCC TRANSFORMER, 3200 - 600 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Balun 3.2GHz ~ 6GHz 50 / 50Ohm 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 3.2GHz ~ 6GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 10° | |
Insertion Loss (Max) | 2.0dB | |
Return Loss (Min) | 7.99dB | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,02000 Kč | 289,02 Kč |
| 20 | 85,67350 Kč | 1 713,47 Kč |
| 50 | 74,09600 Kč | 3 704,80 Kč |
| 100 | 62,30800 Kč | 6 230,80 Kč |
| 200 | 53,88800 Kč | 10 777,60 Kč |
| 500 | 42,10000 Kč | 21 050,00 Kč |
| 1 000 | 37,68161 Kč | 37 681,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 31,99611 Kč | 127 984,44 Kč |
| Unit Price without VAT: | 289,02000 Kč |
|---|---|
| Unit Price with VAT: | 349,71420 Kč |










