
XLF-172H+ | |
|---|---|
DigiKey Part Number | 3157-XLF-172H+TR-ND - Tape & Reel (TR) 3157-XLF-172H+CT-ND - Cut Tape (CT) 3157-XLF-172H+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLF-172H+ |
Description | RF FILT LOW PASS 2.35GHZ 24VFQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.35GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 3dB 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.35GHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 699,44000 Kč | 699,44 Kč |
| 20 | 380,73550 Kč | 7 614,71 Kč |
| 50 | 347,93680 Kč | 17 396,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 296,57702 Kč | 148 288,51 Kč |
| Unit Price without VAT: | 699,44000 Kč |
|---|---|
| Unit Price with VAT: | 846,32240 Kč |







