14.5V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-5X3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD4E1B06DRLR

DigiKey Part Number
296-40697-2-ND - Tape & Reel (TR)
296-40697-1-ND - Cut Tape (CT)
296-40697-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD4E1B06DRLR
Description
TVS DIODE 5.5VWM 14.5VC SOT5X3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14.5V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
TPD4E1B06DRLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Mfr
Power - Peak Pulse
45W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-40°C ~ 125°C (TA)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Package / Case
SOT-563, SOT-666
Voltage - Breakdown (Min)
7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
14.5V (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1011,36000 Kč113,60 Kč
1007,34930 Kč734,93 Kč
5005,61444 Kč2 807,22 Kč
1 0005,05527 Kč5 055,27 Kč
2 0004,58439 Kč9 168,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,18821 Kč16 752,84 Kč
8 0003,85500 Kč30 840,00 Kč
12 0003,68522 Kč44 222,64 Kč
20 0003,49447 Kč69 889,40 Kč
28 0003,38155 Kč94 683,40 Kč
40 0003,27178 Kč130 871,20 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč