
TC1-1-13MA+ | |
|---|---|
DigiKey Part Number | 3157-TC1-1-13MA+TR-ND - Tape & Reel (TR) 3157-TC1-1-13MA+CT-ND - Cut Tape (CT) 3157-TC1-1-13MA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1-1-13MA+ |
Description | BALUN 4.5MHZ ~ 3GHZ 50 / 50OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.5MHz ~ 3GHz 50 / 50Ohm 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
Category | Phase Difference 3° |
Manufacturer Mini-Circuits | Insertion Loss (Max) 3dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 6.79dB |
Part Status Active | Package / Case 6-SMD (5 Leads), Flat Lead |
Frequency Range 4.5MHz ~ 3GHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 50 / 50Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,30000 Kč | 324,30 Kč |
| 20 | 65,06900 Kč | 1 301,38 Kč |
| 50 | 42,04460 Kč | 2 102,23 Kč |
| 100 | 32,28430 Kč | 3 228,43 Kč |
| 200 | 31,27075 Kč | 6 254,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 26,77857 Kč | 53 557,14 Kč |
| 6 000 | 26,02766 Kč | 156 165,96 Kč |
| Unit Price without VAT: | 324,30000 Kč |
|---|---|
| Unit Price with VAT: | 392,40300 Kč |










