B0430J50100AHF - Balun 400MHz ~ 3GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC-LD-BB/NOPB

DigiKey Part Number
296-43425-ND
Manufacturer
Manufacturer Product Number
ADC-LD-BB/NOPB
Description
BALUN BOARD ADC LOW DISTORTION
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
B0430J50100AHF - Balun 400MHz ~ 3GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Texas Instruments
Utilized IC / Part
B0430J50100AHF
Packaging
Box
RF Frequency
400MHz ~ 3GHz
Part Status
Active
Function
Balun
Type
Balun
Base Product Number
Frequency
400MHz ~ 3GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 239
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 737,28000 Kč2 737,28 Kč
Manufacturers Standard Package
Unit Price without VAT:2 737,28000 Kč
Unit Price with VAT:3 312,10880 Kč