


TB-TCM2-63WX+ | |
|---|---|
DigiKey Part Number | 3157-TB-TCM2-63WX+-ND |
Manufacturer | |
Manufacturer Product Number | TB-TCM2-63WX+ |
Description | EVAL BOARD FOR TCM2-63WX+ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | TCM2-63WX+ - Balun 30MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 30MHz ~ 6GHz |
Manufacturer Mini-Circuits | Contents Board(s) |
Packaging Tray | Utilized IC / Part TCM2-63WX+ |
Part Status Active | RF Frequency 30MHz ~ 6GHz |
Type Balun | Function Balun |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 930,20000 Kč | 2 930,20 Kč |
| Unit Price without VAT: | 2 930,20000 Kč |
|---|---|
| Unit Price with VAT: | 3 545,54200 Kč |




