
SYBP-2250+ | |
|---|---|
DigiKey Part Number | 3157-SYBP-2250+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SYBP-2250+ |
Description | LUMPED LC BPF, 1880 - 2620 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.25GHz Center Frequency Band Pass RF Filter (Radio Frequency) 740MHz Bandwidth 3dB 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.25GHz Center | |
Bandwidth | 740MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.310" L x 0.250" W (7.87mm x 6.35mm) | |
Height (Max) | 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 294,49160 Kč | 29 449,16 Kč |
| Unit Price without VAT: | 294,49160 Kč |
|---|---|
| Unit Price with VAT: | 356,33484 Kč |






