Image for 1757644-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1757644-1

DigiKey Part Number
1757644-1-ND
Manufacturer
Manufacturer Product Number
1757644-1
Description
SCD SMPM PCB PLUG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector
Datasheet
 Datasheet
EDA/CAD Models
1757644-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
-
Contact Termination
-
Shield Termination
-
Impedance
-
Mounting Type
-
Mounting Feature
-
Cable Group
-
Fastening Type
-
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 346 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
300701,22813 Kč210 368,44 Kč
Unit Price without VAT:701,22813 Kč
Unit Price with VAT:848,48604 Kč

Other Suppliers on DigiKey

346In Stock
Ships from WEC