5 Position D-Type, Nano-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A55100-005

DigiKey Part Number
2262-A55100-005-ND
Manufacturer
Manufacturer Product Number
A55100-005
Description
CONN D-TYPE RCPT 5P SMD R/A SLDR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position D-Type, Nano-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
A55100-005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
1
Mounting Type
Shell Size, Connector Layout
-
Contact Type
Signal
Flange Feature
Board Side (0-80); Mating Side (0-80)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Aluminum, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
1A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Case
QuantityUnit PriceExt Price
14 199,81000 Kč4 199,81 Kč
103 570,33200 Kč35 703,32 Kč
253 347,07280 Kč83 676,82 Kč
503 192,74600 Kč159 637,30 Kč
Manufacturers Standard Package
Unit Price without VAT:4 199,81000 Kč
Unit Price with VAT:5 081,77010 Kč