
SXLP-10+ | |
|---|---|
DigiKey Part Number | 3157-SXLP-10+TR-ND - Tape & Reel (TR) 3157-SXLP-10+CT-ND - Cut Tape (CT) 3157-SXLP-10+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SXLP-10+ |
Description | RF FILTER LOW PASS 11.2MHZ 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.2MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 10MHz Bandwidth 1dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 11.2MHz (Cutoff) | |
Bandwidth | 10MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.740" L x 0.440" W (18.80mm x 11.18mm) | |
Height (Max) | 0.270" (6.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,76000 Kč | 293,76 Kč |
| 10 | 285,74100 Kč | 2 857,41 Kč |
| 25 | 275,91360 Kč | 6 897,84 Kč |
| 50 | 267,59860 Kč | 13 379,93 Kč |
| 100 | 259,53530 Kč | 25 953,53 Kč |
| 250 | 246,09236 Kč | 61 523,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 209,89768 Kč | 104 948,84 Kč |
| 1 000 | 203,84963 Kč | 203 849,63 Kč |
| Unit Price without VAT: | 293,76000 Kč |
|---|---|
| Unit Price with VAT: | 355,44960 Kč |











