5.8MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXLP-5+

DigiKey Part Number
3157-SXLP-5+TR-ND - Tape & Reel (TR)
3157-SXLP-5+CT-ND - Cut Tape (CT)
3157-SXLP-5+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SXLP-5+
Description
RF FILTER LOW PASS 5.8MHZ 8SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.8MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
5.8MHz (Cutoff)
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
1dB
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.740" L x 0.440" W (18.80mm x 11.18mm)
Height (Max)
0.270" (6.86mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1490,93000 Kč490,93 Kč
10477,72500 Kč4 777,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100407,19530 Kč40 719,53 Kč
300390,30033 Kč117 090,10 Kč
Manufacturers Standard Package
Unit Price without VAT:490,93000 Kč
Unit Price with VAT:594,02530 Kč