



0753100001 | |
|---|---|
DigiKey Part Number | 900-0753100001-ND |
Manufacturer | |
Manufacturer Product Number | 0753100001 |
Description | CONN SFP RCPT W/CAGE 2X1 40P R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position SFP Receptacle with Cage, Ganged (2x1) Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0753100001 Models |
Category | Number of Positions 40 (20 x 2) |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Features EMI Shielded, Light Pipe |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x1) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SFP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 948,69000 Kč | 948,69 Kč |
| 16 | 779,99688 Kč | 12 479,95 Kč |
| 32 | 742,78469 Kč | 23 769,11 Kč |
| 64 | 707,36359 Kč | 45 271,27 Kč |
| 112 | 680,00527 Kč | 76 160,59 Kč |
| 256 | 641,52746 Kč | 164 231,03 Kč |
| Unit Price without VAT: | 948,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 147,91490 Kč |



