
PVGA-123+ | |
|---|---|
DigiKey Part Number | 3157-PVGA-123+TR-ND - Tape & Reel (TR) 3157-PVGA-123+CT-ND - Cut Tape (CT) 3157-PVGA-123+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVGA-123+ |
Description | SMT VGA, 0.4 - 12 GHZ, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 400MHz ~ 12GHz 12-MCLP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 400MHz ~ 12GHz | |
P1dB | 20.9dBm | |
Gain | 16.9dB | |
Noise Figure | 4.5dB | |
RF Type | Radar | |
Voltage - Supply | 5V, 6V | |
Current - Supply | 77mA | |
Test Frequency | 400MHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-MCLP (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 956,25000 Kč | 956,25 Kč |
| 20 | 799,77200 Kč | 15 995,44 Kč |
| 100 | 666,31270 Kč | 66 631,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 567,95558 Kč | 283 977,79 Kč |
| Unit Price without VAT: | 956,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 157,06250 Kč |











