
MAC-42+ | |
---|---|
DigiKey Part Number | 3157-MAC-42+TR-ND - Tape & Reel (TR) 3157-MAC-42+CT-ND - Cut Tape (CT) 3157-MAC-42+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAC-42+ |
Description | LEVEL 7, RF/LO 1000 - 4200 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, PCN, Radar, WCDMA 1GHz ~ 4.2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, PCN, Radar, WCDMA | |
Frequency | 1GHz ~ 4.2GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | 40mA | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 010,05000 Kč | 1 010,05 Kč |
10 | 788,83200 Kč | 7 888,32 Kč |
20 | 725,71700 Kč | 14 514,34 Kč |
50 | 657,60720 Kč | 32 880,36 Kč |
100 | 583,44830 Kč | 58 344,83 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 481,38235 Kč | 96 276,47 Kč |
Unit Price without VAT: | 1 010,05000 Kč |
---|---|
Unit Price with VAT: | 1 222,16050 Kč |