
BPF-B503+ | |
---|---|
DigiKey Part Number | 3157-BPF-B503+TR-ND - Tape & Reel (TR) 3157-BPF-B503+CT-ND - Cut Tape (CT) 3157-BPF-B503+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPF-B503+ |
Description | RF FILTER BAND PASS 503MHZ 6SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 503MHz Center Frequency Band Pass RF Filter (Radio Frequency) 15MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 503MHz Center | |
Bandwidth | 15MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.826" L x 0.472" W (20.98mm x 11.99mm) | |
Height (Max) | 0.220" (5.59mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 682,39000 Kč | 682,39 Kč |
10 | 617,19300 Kč | 6 171,93 Kč |
100 | 591,50530 Kč | 59 150,53 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 504,08642 Kč | 252 043,21 Kč |
Unit Price without VAT: | 682,39000 Kč |
---|---|
Unit Price with VAT: | 825,69190 Kč |