
RMK-3-332+ | |
|---|---|
DigiKey Part Number | 3157-RMK-3-332+TR-ND - Tape & Reel (TR) 3157-RMK-3-332+CT-ND - Cut Tape (CT) 3157-RMK-3-332+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMK-3-332+ |
Description | MLTPLR, OUTPUT 2100 - 3300 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 2.1GHz ~ 3.3GHz Up/Down Converter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 2.1GHz ~ 3.3GHz | |
RF Type | General Purpose | |
Secondary Attributes | Up/Down Converter | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,76000 Kč | 457,76 Kč |
| 10 | 305,85700 Kč | 3 058,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 260,79730 Kč | 26 079,73 Kč |
| 200 | 249,87620 Kč | 49 975,24 Kč |
| Unit Price without VAT: | 457,76000 Kč |
|---|---|
| Unit Price with VAT: | 553,88960 Kč |



