
PLS-1+ | |
|---|---|
DigiKey Part Number | 3157-PLS-1+-ND |
Manufacturer | |
Manufacturer Product Number | PLS-1+ |
Description | LIMITER / ROHS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 100kHz ~ 150MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Limiter | |
Frequency | 100kHz ~ 150MHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 000,05000 Kč | 1 000,05 Kč |
| 10 | 869,65300 Kč | 8 696,53 Kč |
| 25 | 861,32040 Kč | 21 533,01 Kč |
| 50 | 856,95040 Kč | 42 847,52 Kč |
| 100 | 844,86900 Kč | 84 486,90 Kč |
| 250 | 833,45996 Kč | 208 364,99 Kč |
| Unit Price without VAT: | 1 000,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 210,06050 Kč |


