2.25GHz Center Frequency Band Pass RF Filter (Radio Frequency) 500MHz Bandwidth 2dB 16-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBP-2250A+

DigiKey Part Number
3157-CBP-2250A+-ND
Manufacturer
Manufacturer Product Number
CBP-2250A+
Description
RF FILTER BANDPASS 2.25GHZ 16SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.25GHz Center Frequency Band Pass RF Filter (Radio Frequency) 500MHz Bandwidth 2dB 16-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Strip
Part Status
Active
Frequency
2.25GHz Center
Bandwidth
500MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
2dB
Mounting Type
Surface Mount
Package / Case
16-SMD Module
Size / Dimension
1.033" L x 0.550" W (26.24mm x 13.97mm)
Height (Max)
0.185" (4.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
11 738,42000 Kč1 738,42 Kč
101 311,53500 Kč13 115,35 Kč
1001 278,78450 Kč127 878,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1 738,42000 Kč
Unit Price with VAT:2 103,48820 Kč