
2150BP39A0100001E | |
|---|---|
DigiKey Part Number | 712-2150BP39A0100001ETR-ND - Tape & Reel (TR) 712-2150BP39A0100001ECT-ND - Cut Tape (CT) 712-2150BP39A0100001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2150BP39A0100001E |
Description | RF FILTER BAND PASS 2.25GHZ 1008 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.25GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 3.2dB 1008 (2520 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.25GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 4 PC Pad | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 25,68100 Kč | 256,81 Kč |
| 25 | 23,66880 Kč | 591,72 Kč |
| 50 | 22,26620 Kč | 1 113,31 Kč |
| 100 | 20,94130 Kč | 2 094,13 Kč |
| 250 | 19,31480 Kč | 4 828,70 Kč |
| 500 | 18,16872 Kč | 9 084,36 Kč |
| 1 000 | 17,09069 Kč | 17 090,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,51108 Kč | 46 533,24 Kč |
| 6 000 | 14,58952 Kč | 87 537,12 Kč |
| 9 000 | 14,07559 Kč | 126 680,31 Kč |
| 15 000 | 13,45321 Kč | 201 798,15 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |

