6.055GHz Center Frequency High Pass RF Filter (Radio Frequency) 8.09GHz Bandwidth 2dB 12-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHF-23+

DigiKey Part Number
3157-XHF-23+TR-ND - Tape & Reel (TR)
3157-XHF-23+CT-ND - Cut Tape (CT)
3157-XHF-23+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHF-23+
Description
RF FILTER HI PASS 6.055GHZ 12QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.055GHz Center Frequency High Pass RF Filter (Radio Frequency) 8.09GHz Bandwidth 2dB 12-VQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
6.055GHz Center
Bandwidth
8.09GHz
Filter Type
High Pass
Ripple
-
Insertion Loss
2dB
Mounting Type
Surface Mount
Package / Case
12-VQFN Exposed Pad
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height (Max)
0.035" (0.89mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 336
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1508,15000 Kč508,15 Kč
20316,98600 Kč6 339,72 Kč
50278,93740 Kč13 946,87 Kč
100266,08670 Kč26 608,67 Kč
200266,01105 Kč53 202,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500226,77882 Kč113 389,41 Kč
1 000217,32930 Kč217 329,30 Kč
Manufacturers Standard Package
Unit Price without VAT:508,15000 Kč
Unit Price with VAT:614,86150 Kč