RF Attenuators 0.5dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BW-S0.5W2+

DigiKey Part Number
3157-BW-S0.5W2+-ND
Manufacturer
Manufacturer Product Number
BW-S0.5W2+
Description
FXD ATTEN / SMA / 0.5DB 2WROHS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 0.5dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Box
Part Status
Active
Attenuation Value
0.5dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 174,97000 Kč2 174,97 Kč
502 115,08660 Kč105 754,33 Kč
1002 054,61860 Kč205 461,86 Kč
Unit Price without VAT:2 174,97000 Kč
Unit Price with VAT:2 631,71370 Kč