
VAT-1A+ | |
|---|---|
DigiKey Part Number | 3157-VAT-1A+-ND |
Manufacturer | |
Manufacturer Product Number | VAT-1A+ |
Description | 1 DB FIXED ATT, DC - 6000 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Mini-Circuits | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Box | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,83000 Kč | 530,83 Kč |
| 10 | 459,60400 Kč | 4 596,04 Kč |
| 50 | 449,52940 Kč | 22 476,47 Kč |
| 100 | 433,14670 Kč | 43 314,67 Kč |
| 250 | 432,82084 Kč | 108 205,21 Kč |
| Unit Price without VAT: | 530,83000 Kč |
|---|---|
| Unit Price with VAT: | 642,30430 Kč |








