
M3933/25-61N | |
|---|---|
DigiKey Part Number | SVM3933/25-61N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/25-61N |
Description | RF ATTENUATOR 1.5DB 50OHM SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1.5dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | M3933/25-61N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 1.5dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 609,27000 Kč | 4 609,27 Kč |
| 10 | 3 918,47900 Kč | 39 184,79 Kč |
| 25 | 3 673,47400 Kč | 91 836,85 Kč |
| 50 | 3 498,41800 Kč | 174 920,90 Kč |
| Unit Price without VAT: | 4 609,27000 Kč |
|---|---|
| Unit Price with VAT: | 5 577,21670 Kč |






