
BW-S1W2+ | |
|---|---|
DigiKey Part Number | 3157-BW-S1W2+-ND |
Manufacturer | |
Manufacturer Product Number | BW-S1W2+ |
Description | FXD ATTEN 2W SMA F/M 1DB ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Mini-Circuits | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Tube | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 090,64000 Kč | 1 090,64 Kč |
| 50 | 1 056,53960 Kč | 52 826,98 Kč |
| 100 | 1 026,80220 Kč | 102 680,22 Kč |
| Unit Price without VAT: | 1 090,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 319,67440 Kč |





