
BPF-V1000+ | |
|---|---|
DigiKey Part Number | 3157-BPF-V1000+TR-ND - Tape & Reel (TR) 3157-BPF-V1000+CT-ND - Cut Tape (CT) 3157-BPF-V1000+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPF-V1000+ |
Description | RF FILTER BAND PASS 1GHZ 16SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1GHz Center Frequency Band Pass RF Filter (Radio Frequency) 120MHz Bandwidth 6dB 16-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | BPF-V1000+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1GHz Center | |
Bandwidth | 120MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 6dB | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, No Lead | |
Size / Dimension | 1.040" L x 0.550" W (26.42mm x 13.97mm) | |
Height (Max) | 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 808,62000 Kč | 1 808,62 Kč |
| 10 | 1 709,68100 Kč | 17 096,81 Kč |
| 25 | 1 619,34280 Kč | 40 483,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 380,46320 Kč | 138 046,32 Kč |
| Unit Price without VAT: | 1 808,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 188,43020 Kč |











