
BFHK-1252+ | |
|---|---|
DigiKey Part Number | 3157-BFHK-1252+TR-ND - Tape & Reel (TR) 3157-BFHK-1252+CT-ND - Cut Tape (CT) 3157-BFHK-1252+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFHK-1252+ |
Description | RF FILTER BAND PASS 12.3GHZ 3SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.3GHz Center Frequency Band Pass RF Filter (Radio Frequency) 3GHz Bandwidth 4dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 12.3GHz Center | |
Bandwidth | 3GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.064" (1.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 706,99000 Kč | 706,99 Kč |
| 20 | 572,78900 Kč | 11 455,78 Kč |
| 50 | 515,57260 Kč | 25 778,63 Kč |
| 100 | 463,97590 Kč | 46 397,59 Kč |
| 200 | 423,69965 Kč | 84 739,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 361,19424 Kč | 361 194,24 Kč |
| Unit Price without VAT: | 706,99000 Kč |
|---|---|
| Unit Price with VAT: | 855,45790 Kč |










