
141-40SM+ | |
|---|---|
DigiKey Part Number | 3157-141-40SM+-ND |
Manufacturer | |
Manufacturer Product Number | 141-40SM+ |
Description | COAX CBL SMA TO SMA 3.3' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer Mini-Circuits | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 39.4" (1.0m) 3.3' |
Part Status Active | Cable Type Hand Formable .141 |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 18 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 779,03000 Kč | 779,03 Kč |
| 10 | 775,58200 Kč | 7 755,82 Kč |
| 25 | 767,77080 Kč | 19 194,27 Kč |
| 50 | 759,96380 Kč | 37 998,19 Kč |
| 100 | 748,12090 Kč | 74 812,09 Kč |
| Unit Price without VAT: | 779,03000 Kč |
|---|---|
| Unit Price with VAT: | 942,62630 Kč |




