
141-50SM+ | |
|---|---|
DigiKey Part Number | 3157-141-50SM+-ND |
Manufacturer | |
Manufacturer Product Number | 141-50SM+ |
Description | COAX CBL SMA TO SMA 4.2' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 50.0" (1.3m) 4.2' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer Mini-Circuits | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 50.0" (1.3m) 4.2' |
Part Status Active | Cable Type Hand Formable .141 |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 18 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 111,63000 Kč | 1 111,63 Kč |
| 10 | 1 107,68600 Kč | 11 076,86 Kč |
| 25 | 1 099,87520 Kč | 27 496,88 Kč |
| 50 | 1 092,06820 Kč | 54 603,41 Kč |
| 100 | 1 080,22950 Kč | 108 022,95 Kč |
| Unit Price without VAT: | 1 111,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 345,07230 Kč |









