
141-60SM+ | |
|---|---|
DigiKey Part Number | 3157-141-60SM+-ND |
Manufacturer | |
Manufacturer Product Number | 141-60SM+ |
Description | COAX CABLE SMA TO SMA 5' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer Mini-Circuits | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 60.0" (1.5m) 5.0' |
Part Status Active | Cable Type Hand Formable .141 |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 18 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 178,20000 Kč | 1 178,20 Kč |
| 10 | 1 173,70400 Kč | 11 737,04 Kč |
| 25 | 1 166,39680 Kč | 29 159,92 Kč |
| 50 | 1 158,33360 Kč | 57 916,68 Kč |
| 100 | 1 142,71330 Kč | 114 271,33 Kč |
| Unit Price without VAT: | 1 178,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 425,62200 Kč |



