
141-30SM+ | |
|---|---|
DigiKey Part Number | 3157-141-30SM+-ND |
Manufacturer | |
Manufacturer Product Number | 141-30SM+ |
Description | COAX CBL SMA TO SMA 30" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 30.00" (762.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer Mini-Circuits | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 30.00" (762.00mm) |
Part Status Active | Cable Type Hand Formable .141 |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 18 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 698,18000 Kč | 698,18 Kč |
| 10 | 694,19400 Kč | 6 941,94 Kč |
| 25 | 689,91040 Kč | 17 247,76 Kč |
| 50 | 680,58720 Kč | 34 029,36 Kč |
| 100 | 667,23450 Kč | 66 723,45 Kč |
| Unit Price without VAT: | 698,18000 Kč |
|---|---|
| Unit Price with VAT: | 844,79780 Kč |






