New at DigiKey
RF Tracker BeiDou, GLONASS, GNSS, GPS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTB04-A1003

DigiKey Part Number
6086-MTB04-A1003-ND
Manufacturer
Manufacturer Product Number
MTB04-A1003
Description
GPS Asset Shipment Tracking
Customer Reference
Detailed Description
RF Tracker BeiDou, GLONASS, GNSS, GPS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MINEW
Series
*
Packaging
Retail Package
Part Status
Active
Function
Tracker
Modulation or Protocol
BeiDou, GLONASS, GNSS, GPS
Applications
Remote Asset Management
Features
IP67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Minew
A separate 944,91 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Retail Package:1
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1923,91000 Kč923,91 Kč
5881,91600 Kč4 409,58 Kč
100734,93000 Kč73 493,00 Kč
Unit Price without VAT:923,91000 Kč
Unit Price with VAT:1 117,93110 Kč