8 (Round) Pos Transistor, TO-5 Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (Round) Pos Transistor, TO-5 Socket Gold Through Hole
917-43-108-41-005000
917-43-108-41-005000

917-43-108-41-005000

DigiKey Part Number
ED90275-ND
Manufacturer
Manufacturer Product Number
917-43-108-41-005000
Description
CONN TRANSIST TO-5 8POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 (Round) Pos Transistor, TO-5 Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
917-43-108-41-005000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Type
Transistor, TO-5
Number of Positions or Pins (Grid)
8 (Round)
Pitch - Mating
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
-
Contact Finish - Post
Tin
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 142
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
172,65000 Kč72,65 Kč
1061,73400 Kč617,34 Kč
2557,85360 Kč1 446,34 Kč
5055,09040 Kč2 754,52 Kč
10052,45720 Kč5 245,72 Kč
25049,17228 Kč12 293,07 Kč
50046,82554 Kč23 412,77 Kč
1 00044,59177 Kč44 591,77 Kč
2 50041,80232 Kč104 505,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:72,65000 Kč
Unit Price with VAT:87,90650 Kč