


RQ3P045ATTB1 | |
|---|---|
DigiKey Part Number | 846-RQ3P045ATTB1TR-ND - Tape & Reel (TR) 846-RQ3P045ATTB1CT-ND - Cut Tape (CT) 846-RQ3P045ATTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3P045ATTB1 |
Description | PCH -100V -14.5A POWER MOSFET: R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 4.5A (Ta), 14.5A (Tc) 2W (Ta), 20W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 86mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 49 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1990 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 20W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSMT (3.2x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 31,89600 Kč | 318,96 Kč |
| 100 | 21,73920 Kč | 2 173,92 Kč |
| 500 | 17,39516 Kč | 8 697,58 Kč |
| 1 000 | 16,99515 Kč | 16 995,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,22663 Kč | 42 679,89 Kč |
| 6 000 | 13,88493 Kč | 83 309,58 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |











