
879-20-003-00-011000 | |
|---|---|
DigiKey Part Number | 54-879-20-003-00-011000-ND |
Manufacturer | |
Manufacturer Product Number | 879-20-003-00-011000 |
Description | MAGNETIC SPRING-LOADED TARGET CO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 3 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,12000 Kč | 291,12 Kč |
| 19 | 236,45789 Kč | 4 492,70 Kč |
| 38 | 225,17395 Kč | 8 556,61 Kč |
| 57 | 218,82035 Kč | 12 472,76 Kč |
| 114 | 208,38026 Kč | 23 755,35 Kč |
| 266 | 196,29680 Kč | 52 214,95 Kč |
| 513 | 187,41639 Kč | 96 144,61 Kč |
| 1 007 | 178,71889 Kč | 179 969,92 Kč |
| Unit Price without VAT: | 291,12000 Kč |
|---|---|
| Unit Price with VAT: | 352,25520 Kč |







