858 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

858-22-003-10-011101

DigiKey Part Number
ED11071-ND
Manufacturer
Manufacturer Product Number
858-22-003-10-011101
Description
CONN SPRING PISTON 3POS PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Spring Piston Connector Through Hole
Datasheet
 Datasheet
EDA/CAD Models
858-22-003-10-011101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Piston
Number of Contacts
3
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 411
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1174,50000 Kč174,50 Kč
19141,73316 Kč2 692,93 Kč
114124,89482 Kč14 238,01 Kč
513112,32616 Kč57 623,32 Kč
1 007107,11210 Kč107 861,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:174,50000 Kč
Unit Price with VAT:211,14500 Kč