



868-10-003-00-012000 | |
|---|---|
DigiKey Part Number | ED10457-ND |
Manufacturer | |
Manufacturer Product Number | 868-10-003-00-012000 |
Description | CONN SPRING TARGET 3POS SLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 3 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,03000 Kč | 131,03 Kč |
| 19 | 106,38263 Kč | 2 021,27 Kč |
| 38 | 101,29868 Kč | 3 849,35 Kč |
| 57 | 98,43649 Kč | 5 610,88 Kč |
| 114 | 93,73763 Kč | 10 686,09 Kč |
| 266 | 88,29895 Kč | 23 487,52 Kč |
| 513 | 84,30226 Kč | 43 247,06 Kč |
| 1 007 | 80,38835 Kč | 80 951,07 Kč |
| 2 508 | 75,38173 Kč | 189 057,38 Kč |
| Unit Price without VAT: | 131,03000 Kč |
|---|---|
| Unit Price with VAT: | 158,54630 Kč |




