



868-10-002-00-012000 | |
|---|---|
DigiKey Part Number | ED10456-ND |
Manufacturer | |
Manufacturer Product Number | 868-10-002-00-012000 |
Description | CONN SPRING TARGET 2POS SLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 2 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 23 | 77,98478 Kč | 1 793,65 Kč |
| 46 | 74,25978 Kč | 3 415,95 Kč |
| 69 | 72,16319 Kč | 4 979,26 Kč |
| 115 | 69,60748 Kč | 8 004,86 Kč |
| 253 | 65,83992 Kč | 16 657,50 Kč |
| 506 | 62,69854 Kč | 31 725,46 Kč |
| 1 012 | 59,70777 Kč | 60 424,26 Kč |
| 2 507 | 56,00955 Kč | 140 415,94 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |











