
878-22-003-00-011101 | |
|---|---|
DigiKey Part Number | 54-878-22-003-00-011101-ND |
Manufacturer | |
Manufacturer Product Number | 878-22-003-00-011101 |
Description | 4MM PITCH MAGNETIC SPRING-LOADED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,75000 Kč | 339,75 Kč |
| 19 | 275,97684 Kč | 5 243,56 Kč |
| 38 | 262,80368 Kč | 9 986,54 Kč |
| 57 | 255,39561 Kč | 14 557,55 Kč |
| 114 | 243,21061 Kč | 27 726,01 Kč |
| 266 | 229,10711 Kč | 60 942,49 Kč |
| 513 | 218,74314 Kč | 112 215,23 Kč |
| 1 007 | 208,59275 Kč | 210 052,90 Kč |
| Unit Price without VAT: | 339,75000 Kč |
|---|---|
| Unit Price with VAT: | 411,09750 Kč |





