
878-20-002-00-012000 | |
|---|---|
DigiKey Part Number | 54-878-20-002-00-012000-ND |
Manufacturer | |
Manufacturer Product Number | 878-20-002-00-012000 |
Description | 4MM PITCH MAGNETIC SPRING-LOADED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,76000 Kč | 231,76 Kč |
| 23 | 185,71609 Kč | 4 271,47 Kč |
| 46 | 176,85196 Kč | 8 135,19 Kč |
| 69 | 171,86261 Kč | 11 858,52 Kč |
| 115 | 165,77878 Kč | 19 064,56 Kč |
| 253 | 156,81253 Kč | 39 673,57 Kč |
| 506 | 149,33561 Kč | 75 563,82 Kč |
| 1 012 | 142,21584 Kč | 143 922,43 Kč |
| Unit Price without VAT: | 231,76000 Kč |
|---|---|
| Unit Price with VAT: | 280,42960 Kč |










