



858-10-002-30-012000 | |
|---|---|
DigiKey Part Number | ED10078-ND |
Manufacturer | |
Manufacturer Product Number | 858-10-002-30-012000 |
Description | CONN SPRING TARGET 2POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 2 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 23 | 62,67435 Kč | 1 441,51 Kč |
| 115 | 55,94052 Kč | 6 433,16 Kč |
| 506 | 50,38856 Kč | 25 496,61 Kč |
| 1 012 | 47,98458 Kč | 48 560,39 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |


