
879-22-002-00-011101 | |
|---|---|
DigiKey Part Number | 54-879-22-002-00-011101-ND |
Manufacturer | |
Manufacturer Product Number | 879-22-002-00-011101 |
Description | 4MM PITCH MAGNETIC SPRING-LOADED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,38000 Kč | 300,38 Kč |
| 23 | 240,62000 Kč | 5 534,26 Kč |
| 46 | 229,12935 Kč | 10 539,95 Kč |
| 69 | 222,66928 Kč | 15 364,18 Kč |
| 115 | 214,78870 Kč | 24 700,70 Kč |
| 253 | 203,17494 Kč | 51 403,26 Kč |
| 506 | 193,48652 Kč | 97 904,18 Kč |
| 1 012 | 184,26467 Kč | 186 475,85 Kč |
| Unit Price without VAT: | 300,38000 Kč |
|---|---|
| Unit Price with VAT: | 363,45980 Kč |


