
873-10-008-10-012000 | |
|---|---|
DigiKey Part Number | 54-873-10-008-10-012000-ND |
Manufacturer | |
Manufacturer Product Number | 873-10-008-10-012000 |
Description | 100" PITCH, SINGLE ROW, THROUGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,71000 Kč | 313,71 Kč |
| 11 | 264,74636 Kč | 2 912,21 Kč |
| 33 | 244,99576 Kč | 8 084,86 Kč |
| 55 | 236,32291 Kč | 12 997,76 Kč |
| 110 | 225,04509 Kč | 24 754,96 Kč |
| 253 | 212,21012 Kč | 53 689,16 Kč |
| 506 | 202,09289 Kč | 102 259,00 Kč |
| 1 001 | 192,60851 Kč | 192 801,12 Kč |
| Unit Price without VAT: | 313,71000 Kč |
|---|---|
| Unit Price with VAT: | 379,58910 Kč |










